Reference Only

FLF-40

Automotive Fuses 40A Cartridge Fuse.

Manufacturer:

Mfr Part:
FLF-40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupFLF
ProductCartridge Box Fuses
Current Rating40 A
Voltage Rating DC32 VDC
Mounting StyleHolder
Termination StyleCartridge Box Socket
Fuse TypeFast Blow
ColorGreen
Indicator StyleElement Window
SeriesFLF
PackagingBulk
Length32 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeWiring Harness Protection Female Termination Fusible Link
Width22.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
38,06 €380,60 €
Need more?
Contact Us