Reference Only
FLKD-10EGFS-GCP-001
Circular Push Pull Connectors FLOS, K Series D Size, Metal, 8A, 10 pins, Female Connector, Female Contact, Circular, Push Pull, Solder, Receptacle, Rear Fastened, IP68.
Datasheet
FLKD-10EGFS-GCP-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Fixed Socket (Receptacle) | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 10 Contact | |
| Shell Size | 2 | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| IP Rating | IP68 | |
| Series | K | |
| Contact Plating | Gold | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | FLO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,79 € | 337,90 € | |
| 31,68 € | 633,60 € | |
| 23,98 € | 1.199,00 € |
Need more?