Reference Only
FLLD3006AAW03
Power Line Filters
Datasheet
FLLD3006AAW03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase Filter | |
| Voltage Rating | 440 VAC | |
| Current Rating | 6 A | |
| Mounting Style | Flange Mount | |
| Termination Style | Quick Connect | |
| Leakage Current | 83 uA | |
| Packaging | Bulk | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Capacitance | 22 nF | |
| Height | 40 mm | |
| Inductance | 450 uH | |
| Length | 93 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 52 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536301000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?