Reference Only

FLM-100

Automotive Fuses FUSIBLE LINK.

Manufacturer:

Mfr Part:
FLM-100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupFLM
ProductCartridge Box Fuses
Current Rating100 A
Voltage Rating DC32 VDC
Mounting StyleHolder
Termination StyleCartridge Box Blade
ColorBlue
Indicator StyleElement Window
SeriesFLM
PackagingBulk
Height22.4 mm
Length24.7 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeWiring Harness Protection Male Termination Fusible Link
Width22.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
31,90 €319,00 €
Need more?
Contact Us