Reference Only
FLN-30
Automotive Fuses FUSIBLE LINK.
Datasheet
FLN-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | FLN | |
| Product | Cartridge Box Fuses | |
| Current Rating | 30 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Locking | |
| Termination Style | Cartridge Box Socket | |
| Color | Pink | |
| Indicator Style | Element Window | |
| Series | FLN | |
| Packaging | Bulk | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Wiring Harness Protection Female Termination Fusible Link with Locking Tabs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,61 € | 156,10 € | |
| 14,64 € | 732,00 € | |
| 14,04 € | 1.404,00 € | |
| 13,45 € | 3.362,50 € | |
| 13,09 € | 6.545,00 € |
Need more?