Reference Only
FLSR.250TXID
Industrial & Electrical Fuses .25A 600VAC 300VDC Class RK5
Datasheet
FLSR.250TXID DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Series | FLSR_ID | |
| Product | Class RK5 Fuses | |
| Current Rating | 250 mA | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Voltage Rating DC | 300 VDC | |
| Interrupt Rating | 20 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Fuse Size / Group | Class RK5 | |
| Indicator Style | Open Fuse | |
| Packaging | Bulk | |
| Product Type | Industrial Power Fuses | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD | |
| Type | Power Guard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?