Reference Only
FLSR2.25TXID
Industrial & Electrical Fuses 2.25A 600VAC 300VDC Class RK5.
Datasheet
FLSR2.25TXID DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 2.25 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Voltage Rating DC | 300 VDC | |
| Interrupt Rating | 20 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Class | Class RK5 Fuses | |
| Indicator Style | Open Fuse | |
| Packaging | Bulk | |
| Series | FLSR_ID | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,03 € | 34,03 € | |
| 28,24 € | 141,20 € | |
| 26,05 € | 260,50 € | |
| 21,58 € | 1.079,00 € | |
| 19,89 € | 1.989,00 € | |
| 17,84 € | 4.460,00 € | |
| 16,41 € | 8.205,00 € |
Need more?