
FLT-100V20L2
Obsolete
Ferrite Beads 100V Input 20A Rated SHORT PINS 0.145"
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Ferrite Beads | |
| Series | FLT | |
| Termination Style | Radial | |
| Maximum DC Current | 20 A | |
| Maximum DC Resistance | 4.8 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Length | 50.8 mm | |
| Width | 40.64 mm | |
| Height | 12.19 mm | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Type | Filter Module Differential/Common Mode Filter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504409590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?