Reference Only
FMA253.A.LF.001
Obsolete
Antennas
Datasheet
FMA253.A.LF.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Vehicle Antennas | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 1.8 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GNSS | |
| Mechanical Style | Module | |
| Style | I-Bar | |
| Gain | 27.84 dB, 28.06 dB, 28.63 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2:1, 3:1 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Adhesive Mount | |
| Termination Style | SMA Male | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | |
| Application | HD Video over LTE, First Responder and Emergency Services, Automotive Vehicle Tracking, Telematics | |
| Length | 139.27 mm | |
| Width | 76.27 mm | |
| Height | 14 mm | |
| IP Rating | IP67 | |
| Cable Type | CFD-200, RG-174 | |
| Series | FMA253 | |
| Packaging | Bulk | |
| Cable Length | 2 m | |
| Polarization | Linear, RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2);Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?