Reference Only
FMER-G62P-2517
Power Line Filters FMER SOL FILTER DC 1ST M5 25A 1200VDC.
Datasheet
FMER-G62P-2517 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase Single-Stage Filter | |
| Voltage Rating | 1.2 kVDC | |
| Current Rating | 25 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Series | FMER SOL | |
| Compliance | UL; IEC | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 111,15 € | 111,15 € | |
| 97,17 € | 971,70 € | |
| 94,04 € | 2.351,00 € | |
| 93,06 € | 4.653,00 € |
Need more?