Reference Only

FMX-20LP

Automotive Fuses LO PROFILE MAXI FUSE.

Manufacturer:

Mfr Part:
FMX-20LP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupFMX MAXI
ProductCartridge Box Fuses
Current Rating20 A
Voltage Rating DC32 VDC
Mounting StyleHolder
Termination StyleCartridge Box Socket
Fuse TypeTime Delay / Slow Blow
ColorBlue (Light Blue)
Indicator StyleElement Window
SeriesFMX
PackagingBulk
Height10.92 mm
Length25.4 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeFemale Maxi Time Delay Fuse
Width11.93 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
23,15 €231,50 €
Need more?
Contact Us