Reference Only
FN3060L-150-99
New Product
Power Line Filters 3ph 2STG EMC FLTR Low Current 150A SCR.
Datasheet
FN3060L-150-99 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | EMI Filter | |
| Voltage Rating | 480 VAC | |
| Current Rating | 150 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Leakage Current | 4.6 mA | |
| Series | FN3060 | |
| Height | 146 mm | |
| Length | 400 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 120 mm | |
| Part # Aliases | 824543-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 918,64 € | 918,64 € | |
| 901,55 € | 9.015,50 € |
Need more?