Reference Only
FN3359HVB-2500-99
Power Line Filters .
Datasheet
FN3359HVB-2500-99 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | EMC/EMI Filter | |
| Voltage Rating | 690 VAC | |
| Current Rating | 2.5 kA | |
| Mounting Style | Panel Mount | |
| Termination Style | Busbar | |
| Leakage Current | 0 A | |
| Series | FN3359 | |
| Operating Frequency | 0 Hz to 60 Hz | |
| Compliance | CE; ENEC14; UKCA UL | |
| Height | 220 mm | |
| Length | 450 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 310 mm | |
| Part # Aliases | 813223-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10.965,92 € | 10.965,92 € |
Need more?