Reference Only
FN3446-22-33-E2FAJXX
New Product
Power Line Filters 480 VAC, 50 A Motor Drive Input, 22 kW Rated Load, PD2 Pollution Degree, Terminal Block, UL 94V-2, Schaffner Ecosine Flex, Passive Harmonic Filters.
Datasheet
FN3446-22-33-E2FAJXX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | Harmonic Filter | |
| Voltage Rating | 480 VAC | |
| Current Rating | 32.5 A | |
| Mounting Style | Panel Mount | |
| Series | FN3446 | |
| Operating Frequency | 50 Hz | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Tradename | Ecosine Flex | |
| Part # Aliases | 823417-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.309,07 € | 2.309,07 € |
Need more?