Reference Only
FNA-4/10
Industrial & Electrical Fuses 250VAC .4A Dual Element Time Delay.
Datasheet
FNA-4/10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 400 mA | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 35 A | |
| Termination Style | Clip | |
| Fuse Size / Group | 5AG | |
| Indicator Style | Pin | |
| Packaging | Bulk | |
| Series | FNA | |
| Diameter | 0.406 in | |
| Length | 1.5 in | |
| Subcategory | Fuses | |
| Part # Aliases | FNA-4-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 105,47 € | 1.054,70 € |
Need more?