Reference Only

FNQ-1-1/4

Industrial & Electrical Fuses 500VAC 1.25A Time Delay Tron.

Manufacturer:

Mfr Part:
FNQ-1-1/4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating1.25 A
Voltage Rating AC500 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating10 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG
PackagingBulk
SeriesFNQ
Diameter10.3 mm
Length38.1 mm
SubcategoryFuses
Part # AliasesFNQ-1-1-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
91,32 €913,20 €
Need more?
Contact Us