Reference Only

FNQ-2-1/2

Industrial & Electrical Fuses 500VAC 2.5A Time Delay Tron.

Manufacturer:

Mfr Part:
FNQ-2-1/2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating2.5 A
Voltage Rating AC500 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating10 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG
PackagingBulk
SeriesFNQ
Diameter10.3 mm
Length38.1 mm
SubcategoryFuses
Part # AliasesFNQ-2-1-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
73,50 €735,00 €
Need more?