Reference Only
FNRCM4FSS2N2X09XXXX10
Rocker Switches .
Datasheet
FNRCM4FSS2N2X09XXXX10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Illuminated | |
| Illumination Color | White | |
| Lamp Type | LED | |
| Contact Form | DP3T | |
| Switch Function | (ON) - ON - (ON) | |
| Current Rating | 1 A | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Wire Lead | |
| Terminal Seal | Sealed | |
| Contact Plating | Gold | |
| IP Rating | IP95K | |
| Actuator Style | Concave | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Rocker Switches | |
| Series | FNR | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 67,45 € | 1.349,00 € | |
| 66,49 € | 3.989,40 € | |
| 64,91 € | 6.491,00 € |
Need more?