Reference Only

FNW-25

Obsolete
Fuse Holder Accessories FNW-25

Manufacturer:

Mfr Part:
FNW-25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder Accessories
SeriesFNW
ProductMidget Fuses
Fuse Size / Group5AG Midget (10.3 mm x 38.1 mm)
TypeFuse Cover
PackagingBulk
Current Rating25 A
Mounting StyleHolder
Product TypeFuse Accessories
SubcategoryFuses
Termination StyleClip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?