Reference Only
FNW-30
Obsolete
Fuse Holder Accessories FNW-30
Datasheet
FNW-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | FNW | |
| Product | Midget Fuses | |
| Fuse Size / Group | 5AG Midget (10.3 mm x 38.1 mm) | |
| Type | Fuse Holder, Time Delay | |
| Current Rating | 30 A | |
| Mounting Style | Holder | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Clip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?