Reference Only
FP-ATC-04ID
Automotive Fuses .
Datasheet
FP-ATC-04ID DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Product | Fuse Panels | |
| Current Rating | 80 A | |
| Termination Style | Quick Connect | |
| Color | Black | |
| Series | ATC-ID | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,52 € | 65,52 € | |
| 59,40 € | 297,00 € | |
| 56,71 € | 567,10 € | |
| 52,75 € | 2.637,50 € | |
| 51,12 € | 5.112,00 € |
Need more?