Reference Only
FP-ATM-10ID
Obsolete
Automotive Fuses
Datasheet
FP-ATM-10ID DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Product | Fuse Panels | |
| Current Rating | 100 A | |
| Termination Style | Quick Connect | |
| Color | Black | |
| Series | ATM-ID | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?