
FP1108B1-R180-R
Power Inductors - SMD .
Datasheet
FP1108B1-R180-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Shielding | Unshielded | |
| Inductance | 180 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 40 A | |
| Maximum DC Resistance | 290 uOhms | |
| Saturation Current | 63 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 11.6 mm | |
| Width | 8 mm | |
| Height | 8 mm | |
| Core Material | Ferrite | |
| Series | FP1108B | |
| Packaging | Reel | |
| Application | High Frequency | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,93 € | 675,50 € | |
| 1,84 € | 1.288,00 € | |
| 1,60 € | 1.680,00 € |
Need more?