
FPAR1D1262F1X
Pushbutton Switches - Board Mount .
Datasheet
FPAR1D1262F1X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Type | Sealed | |
| Illuminated | Illuminated | |
| Contact Form | DPST | |
| Switch Function | OFF - ON | |
| Lamp Type | LED | |
| Illumination Color | Red, Green | |
| Actuator | Round | |
| Current Rating | 4 A | |
| Voltage Rating DC | 12 VDC | |
| IP Rating | IP69K | |
| Termination Style | Solder Lug | |
| Cap Color | Red | |
| Actuator Material | Polyamide (PA) | |
| Housing Material | Polyamide (PA) | |
| Life | 400000 Cycle | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,67 € | 693,40 € | |
| 33,91 € | 2.034,60 € | |
| 33,49 € | 3.349,00 € | |
| 32,81 € | 8.530,60 € |
Need more?