
FPAR1D1422C22N9
Pushbutton Switches - Board Mount .
Datasheet
FPAR1D1422C22N9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Type | Sealed | |
| Illuminated | Illuminated | |
| Contact Form | DPDT | |
| Switch Function | OFF - ON | |
| Lamp Type | LED | |
| Illumination Color | Red | |
| Actuator | Round | |
| Current Rating | 200 mA | |
| Voltage Rating DC | 12 VDC | |
| IP Rating | IP69K | |
| Termination Style | Solder Lug | |
| Cap Color | Black | |
| Contact Plating | Gold | |
| Mounting Style | Bushing Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,14 € | 882,80 € | |
| 43,20 € | 2.592,00 € | |
| 42,46 € | 4.246,00 € |
Need more?