Reference Only
FR10975N0100J01
Thin Film Resistors - SMD Flange Mount Resistor 100Ohms, 5%, 150PPM, 250W.
Datasheet
FR10975N0100J01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Waffle | |
| Series | FR1 | |
| Resistance | 100 Ohms | |
| Tolerance | 5 % | |
| Temperature Coefficient | 150 PPM / C | |
| Length | 24.77 mm | |
| Width | 9.779 mm | |
| Height | 5.715 mm (0.225 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Power Rating | 250 W | |
| Application | High Power | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Product | Flange Mount Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD Leaded | |
| Type | High Power Resistive |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 33 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,31 € | 274,23 € | |
| 8,03 € | 441,65 € | |
| 7,77 € | 854,70 € | |
| 7,56 € | 1.912,68 € | |
| 7,28 € | 3.683,68 € | |
| 7,01 € | 7.017,01 € |
Need more?