Reference Only
FR16S1-R1KIT
Fiber Optic Cable Assemblies .
Datasheet
FR16S1-R1KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Connector End A | LC Simplex | |
| Connector End B | LC Simplex | |
| Cable Type | Patch Cord | |
| Cable Length | 2 m | |
| Number of Fibers | 1 Fiber | |
| Jacket Color | Orange | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.411,37 € | 1.411,37 € |
Need more?