Reference Only
FRQMC-X
Cable Mounting & Accessories ACCESSORY, QUIKLOCK MOUNTING C.
Datasheet
FRQMC-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clip | |
| Mounting Style | Screw | |
| Material | Steel | |
| For Use With | Fiber Runner Accessories | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302498090 |
| TARIC | 8302490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,44 € | 544,00 € | |
| 5,36 € | 1.072,00 € | |
| 5,22 € | 2.610,00 € | |
| 5,08 € | 5.080,00 € | |
| 4,92 € | 9.840,00 € |
Need more?