Reference Only

FS1S0113E1

I/O Connectors

Manufacturer:

Mfr Part:
FS1S0113E1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Voltage Rating30 V
Contact PlatingNickel
Mounting StyleSMD/SMT
Mounting AngleRight Angle
SeriesMini-SAS
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
ColorBlack
Contact MaterialPhosphor Bronze
Current Rating500 mA
Data Rate6 Gb/s
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP), Zinc Alloy
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeMini-SAS

Export and Environmental Classification

AttributeDescription
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?