Reference Only

FSEP8506-003

Obsolete
Infrared Emitters Infrared Sensors

Manufacturer:

Mfr Part:
FSEP8506-003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryInfrared Emitters
Wavelength930 nm
Beam Angle25 deg
If - Forward Current20 mA
Vf - Forward Voltage1.6 V
Power Rating100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / CaseSide Looker
Fall Time0.7 us
Illumination ColorInfrared
Product TypeIR Emitters (IR LEDs)
Rise Time0.7 us
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.1
HTS8542390090
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?