Reference Only
FSM16J
Obsolete
Tactile Switches SPST OFF-(ON) 6mm
Datasheet
FSM16J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Switch Function | OFF - (ON) | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Voltage Rating AC | 24 VAC | |
| Contact Form | SPST | |
| Height | 17 mm | |
| Series | FSMJ | |
| Packaging | Bulk | |
| Contact Plating | Silver | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Part # Aliases | 1-1437565-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?