Reference Only
FSM16JAAHX
Obsolete
Tactile Switches 6MM HIGH TEMP TACT SWITCH
Datasheet
FSM16JAAHX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Through Hole | |
| Mounting Direction | Straight | |
| Actuator | Round | |
| Termination Style | Solder Pin | |
| Series | FSM | |
| Packaging | Bulk | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Part # Aliases | 3-1977120-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?