Reference Only
FSMIJ61AO04
Tactile Switches 6X6 ILL TACT THT 100GF LI RED ORANGE.
Datasheet
FSMIJ61AO04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Illuminated | Illuminated | |
| Mounting Style | Through Hole | |
| Mounting Direction | Vertical | |
| Actuator | Plunger | |
| Operating Force | 100 gf | |
| Series | FSMIJ | |
| Packaging | Bulk | |
| Actuator Style | Top | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Part # Aliases | 2213818-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.050 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,16 € | 1.218,00 € | |
| 1,13 € | 2.881,50 € | |
| 1,12 € | 5.628,00 € |
Need more?