Reference Only
FT-170-300-003
DC Fans Fan Tray, 19" Width, 48VDC, 3-Fans.
Datasheet
FT-170-300-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Fan Tray | |
| Height | 211 mm | |
| Depth | 43 mm | |
| Width | 483 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 300 CFM (8.5 m3/min) | |
| Bearing Type | Ball | |
| Noise | 50 dBA | |
| IP Rating | IP20 | |
| Power Rating | 15 W | |
| Features | Terminal Block | |
| Housing Material | Steel | |
| Termination Style | Terminal Block | |
| Series | FT170DC | |
| Product Type | DC Fans | |
| Size | 211 mm x 483 mm x 43 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 427,44 € | 4.274,40 € |
Need more?