Reference Only
FT-170-318-002
AC Fans Fan Tray, 19 Inch Width, 230VAC, 318CFM.
Datasheet
FT-170-318-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Fan Tray | |
| Height | 211 mm | |
| Depth | 43 mm | |
| Width | 483 mm | |
| Airflow | 318 CFM (9 m3/min) | |
| Power Rating | 54 W | |
| IP Rating | IP20 | |
| Series | FT170AC | |
| Features | Fan Tray - 3 Fans | |
| Product Type | AC Fans | |
| Size | 211 mm x 483 mm x 43 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?