Reference Only
FW0400000000G
New Product
Pin & Socket Connectors 4P-Pin Header.
Datasheet
FW0400000000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pin & Socket Connectors | |
| Product | Pin-Plugs Pluggable | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Pitch | 5 mm | |
| Mounting Style | SMD/SMT | |
| Housing Material | Polyamide (PA) | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Voltage Rating | 300 V | |
| Current Rating | 10 A | |
| Series | GB001+FW | |
| Packaging | Cut Tape | |
| Flammability Rating | UL94 V-0 | |
| Mounting Angle | Straight | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 3.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,112 € | 358,40 € |
Need more?