Reference Only

FWA-10A10F

Cartridge Fuses 150V 10Arms Semiconductor.

Manufacturer:

Mfr Part:
FWA-10A10F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesFWA_10F
ProductSpecialty Fuses
Current Rating10 A
Fuse TypeFast Blow
Fuse Size / Group5AG Midget (10.3 mm x 38.1 mm)
Voltage Rating AC130 VAC
Interrupt Rating100 A
Mounting StyleHolder
Termination StyleClip
PackagingBulk
Body StyleCartridge Fuses
Diameter10.3 mm
Indicator StyleWithout Indicator
Length38.1 mm
Product TypeHigh Speed Cartridge Fuse
SubcategoryFuses
TypeHigh Speed Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
59,21 €592,10 €
Need more?
Contact Us