Reference Only

FWC-3A10F

Cartridge Fuses 3A 600VAC FERRULE.

Manufacturer:

Mfr Part:
FWC-3A10F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesFWC_10F 600V
ProductSpecialty Fuses
Current Rating3 A
Fuse TypeFast Blow
Fuse Size / Group5AG Midget (10.3 mm x 38.1 mm)
Voltage Rating AC600 VAC
Voltage Rating DC600 VDC
Mounting StyleHolder
Termination StyleClip
PackagingBulk
Body StyleCartridge Fuses
Diameter10.3 mm
Indicator StyleWithout Indicator
Length38.1 mm
Product TypeHigh Speed Cartridge Fuse
SubcategoryFuses
TypeHigh Speed Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
71,96 €719,60 €
Need more?
Contact Us