FWDR15S1 Molex

FWDR15S1

D-Sub Standard Connectors 15P REAR MT WTRPROOF STRAIGHT PCB TERM

Manufacturer:

Mfr Part:
FWDR15S1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderSocket (Female)
Termination StyleThrough Hole
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
GenderSocket
Contact PlatingTin
TypeReceptacle
Shell Size2 (A)
Shell MaterialSteel
FilteredUnfiltered
SeriesFWD
BoardlocksWith Boardlocks
Contact MaterialBrass
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?