Reference Only

FWK-10A20F

Cartridge Fuses 10A 750V TRACTION.

Manufacturer:

Mfr Part:
FWK-10A20F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesFWK 750V: 5-60A
ProductSpecialty Fuses
Current Rating10 A
Fuse TypeFast Blow
Fuse Size / Group20 mm x 127 mm
Voltage Rating AC750 VAC
Voltage Rating DC750 VDC
Mounting StyleHolder
Termination StyleClip
PackagingBulk
Body StyleCartridge Fuses
Diameter20.5 mm
Indicator StyleWithout Indicator
Length127 mm
Product TypeHigh Speed Cartridge Fuse
SubcategoryFuses
TypeHigh Speed Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
301,29 €301,29 €
Need more?
Contact Us