Reference Only

FWS-15A20F

Industrial & Electrical Fuses 15A TRAC (10).

Manufacturer:

Mfr Part:
FWS-15A20F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating15 A
Voltage Rating AC1.4 kVAC
Fuse TypeFast-Acting Fuses
Termination StyleClip
ClassClass aR Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesFWS
Diameter20.5 mm
Length127 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
440,16 €440,16 €
Need more?
Contact Us