Reference Only

FWS-2A20FI

Industrial & Electrical Fuses 2A TRAC FUSE W/IND.

Manufacturer:

Mfr Part:
FWS-2A20FI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating2 A
Voltage Rating AC2.1 kVAC
Fuse TypeFast-Acting Fuses
Termination StyleClip
ClassClass aR Fuses
Indicator StyleStriker
PackagingBulk
SeriesFWS
Diameter20.5 mm
Length127 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
358,40 €358,40 €
Need more?
Contact Us