Reference Only
FWX-1200AH
Industrial & Electrical Fuses 250V 1200Arms Semiconductor.
Datasheet
FWX-1200AH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 1.2 kA | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 250 VDC | |
| Interrupt Rating | 200 kA | |
| Body Style | Round Body Fuses | |
| Mounting Style | Screw | |
| Termination Style | Threaded | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | FWX_AH | |
| Length | 2.59 in | |
| Subcategory | Fuses | |
| Width | 3 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7.824,88 € | 7.824,88 € |
Need more?