Reference Only

FWX-12A14F

Cartridge Fuses 250V 125Arms Semiconductor.

Manufacturer:

Mfr Part:
FWX-12A14F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesFWX_14F
ProductSpecialty Fuses
Current Rating12 A
Fuse TypeFast Blow
Fuse Size / Group14 mm x 51 mm
Voltage Rating AC250 VAC
Interrupt Rating200 kA
Mounting StyleHolder
Termination StyleClip
PackagingBulk
Body StyleCartridge Fuses
Diameter14.3 mm
Indicator StyleWithout Indicator
Length50.8 mm
Product TypeHigh Speed Cartridge Fuse
SubcategoryFuses
TypeHigh Speed Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
71,72 €717,20 €
Need more?
Contact Us