
FWX-20A14F
Cartridge Fuses 250V 20Arms Semiconductor.
Datasheet
FWX-20A14F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | FWX_14F | |
| Product | Specialty Fuses | |
| Current Rating | 20 A | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 14 mm x 51 mm | |
| Voltage Rating AC | 250 VAC | |
| Interrupt Rating | 200 kA | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Body Style | Cartridge Fuses | |
| Diameter | 14.3 mm | |
| Indicator Style | Without Indicator | |
| Length | 50.8 mm | |
| Product Type | High Speed Cartridge Fuse | |
| Subcategory | Fuses | |
| Type | High Speed Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,32 € | 643,20 € |
Need more?