Reference Only
FXP100.07.0100A
Obsolete
Antennas
Datasheet
FXP100.07.0100A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Flexible Antenna | |
| Minimum Frequency | 2.1 GHz | |
| Maximum Frequency | 4.32 GHz | |
| Protocol - WiFi - 802.11 | WiMAX | |
| Mechanical Style | PCB Trace | |
| Style | I-Bar Flex | |
| Gain | 1.2 dBi, 1.9 dBi, 2.1 dBi, 2.5 dBi, 2.6 dBi, 3.2 dBi, 2.1 dBi, 1.3 dBi, 1.5 dBi, 1.2 dBi, 1.5 dBi, 2.6 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | U.FL | |
| Antenna Connector Type | U.FL Female | |
| Application | WiMAX | |
| Length | 53 mm | |
| Width | 31 mm | |
| Height | 0.2 mm | |
| Packaging | Bulk | |
| Cable Length | 150 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?