Reference Only
FXUB63.01.1500D
Antennas
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Flexible Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 3 GHz | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA | |
| Cable Type | RG-174 | |
| Cable Length | 1500 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?