Reference Only
G1G160-BH29-52
Blowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 262x227x130mm, 24VDC, 505m3/h, Ball, IP42.
Datasheet
G1G160-BH29-52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 24 VDC | |
| Bearing Type | Ball | |
| Height | 160 mm | |
| Depth | 160 mm | |
| Width | 160 mm | |
| Series | G1G160 | |
| IP Rating | IP42 | |
| Product Type | Centrifugal Fans | |
| Size | 160 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VHS0160XUNCS G1G 160-BH29 -52 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 478,72 € | 4.787,20 € |
Need more?