Reference Only
G2E120-AR54-43
Blowers & Centrifugal Fans AC Centrifugal Blower, 120mm Round, 115VAC, 152CFM.
Datasheet
G2E120-AR54-43 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 152 CFM (4.3 m3/min) | |
| Bearing Type | Ball | |
| Noise | 62 dBA | |
| Power Rating | 105 W | |
| Height | 120 mm | |
| Depth | 120 mm | |
| Width | 120 mm | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 4 | |
| Series | G2E120 | |
| IP Rating | IP44 | |
| Features | Forward Curved, Single Inlet | |
| Product Type | Centrifugal Fans | |
| Size | 120 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 177,79 € | 1.777,90 € |
Need more?