Reference Only
G2E120-AR77-23
Blowers & Centrifugal Fans AC Centrifugal Blower.
Datasheet
G2E120-AR77-23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 240 VAC | |
| Airflow | 255 CFM (7.2 m3/min) | |
| Bearing Type | Ball | |
| Noise | 61 dBA | |
| Speed | 2350 RPM | |
| Power Rating | 80 W | |
| Height | 194 mm | |
| Depth | 178 mm | |
| Width | 115 mm | |
| Housing Material | Aluminum | |
| Termination Style | Terminal Box | |
| Series | G2E120 | |
| IP Rating | IP44 | |
| Features | Backward Curved Fan Blades | |
| Product Type | Centrifugal Fans | |
| Size | 194 mm x 115 mm x 178 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 350,02 € | 3.500,20 € | |
| 345,85 € | 8.646,25 € |
Need more?